1-963534-1 | AMP
Socket, unequipped, 55 pole, straight, 3 rows, natural, 1-963534-1
Order No.: 36P2852
EAN: 4099889898910
MPN:
1-963534-1
Unsealed PCB header, 1-963534-1, AMP
Unsealed PCB headers designed to lock into mounting collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 55 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |