1-963449-2 | AMP

Socket, unequipped, 29 pole, straight, 3 rows, black, 1-963449-2

Order No.: 36P3085
EAN: 4099889900798
MPN:
1-963449-2
1-963449-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
5 pcs.
8.1396 €
10 pcs.
7.6160 €
25 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-963449-2, AMP

Housing for female terminals, Wire-to-wire, 29 Position, 5 mm Centerline, Sealable, Black, Signal, Junior power timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 29 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes