1-963448-2 | AMP

Plug, 29 pole, angled, 3 rows, black, 1-963448-2

Order No.: 36P3197
EAN: 4099889901702
MPN:
1-963448-2
1-963448-2 AMP Automotive Power Connectors Image 1
1-963448-2 AMP Automotive Power Connectors Image 2
1-963448-2 AMP Automotive Power Connectors Image 3
1-963448-2 AMP Automotive Power Connectors Image 4
1-963448-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
19,509.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
2376 pcs.
8.211 €

Hybrid header, 1-963448-2, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 29, Number of positions: 29, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Width: 37.1 mm, Circuit application: signal, Packaging quantity: 72

Technical specifications
Filter Property Value
Contact type plug
Pin number 29 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes