1-963224-1 | AMP

Plug, 42 pole, angled, 3 rows, black, 1-963224-1

Order No.: 36P3233
EAN: 4099889901986
MPN:
1-963224-1
1-963224-1 AMP Automotive Power Connectors Image 1
1-963224-1 AMP Automotive Power Connectors Image 2
1-963224-1 AMP Automotive Power Connectors Image 3
1-963224-1 AMP Automotive Power Connectors Image 4
1-963224-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8635 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
5 pcs.
13.1495 €
10 pcs.
12.3046 €
25 pcs.
11.2217 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-963224-1, AMP

Hybrid header: yes, Connector system: wire-to-board, Sealable: no, Number of signal positions: 42, Number of positions: 42, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 1.6 mm, 3 mm, Mating tab thickness: 0.6 mm, .8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 4 mm, Product length: 92 mm, Shielded: no, Circuit application: signal, Packaging quantity: 100

Technical specifications
Filter Property Value
Contact type plug
Pin number 42 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes