1-963223-2 | AMP

Socket, unequipped, 29 pole, straight, 3 rows, black, 1-963223-2

Order No.: 36P3089
EAN: 4099889900835
MPN:
1-963223-2
1-963223-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,613.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
126 pcs.
12.8044 €

Socket housing, 1-963223-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 29, Number of rows: 3, Nominal voltage architecture: 12 V, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A1, Mating tab width: 2.8 mm, Terminal position assurance: yes, Centerline (pitch): 5 mm, Height: 33 mm, Length: 82.5 mm, Width: 30.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Degree of protection: IP64K, Packaging method: Paper Box, Serviceable: no, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 29 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Rated current 22 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes