1-963221-1 | AMP

Plug, 29 pole, angled, 3 rows, black, 1-963221-1

Order No.: 36P3205
EAN: 4099889901764
MPN:
1-963221-1
1-963221-1 AMP Automotive Power Connectors Image 1
1-963221-1 AMP Automotive Power Connectors Image 2
1-963221-1 AMP Automotive Power Connectors Image 3
1-963221-1 AMP Automotive Power Connectors Image 4
1-963221-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4462 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
5 pcs.
14.6489 €
10 pcs.
13.7088 €
25 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-963221-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 29, Number of positions: 29, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product length: 83.2 mm, Shielded: no, Circuit application: signal, Packaging quantity: 100

Technical specifications
Filter Property Value
Contact type plug
Pin number 29 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes