1-963215-1 | AMP

Plug, 16 pole, angled, 2 rows, black, 1-963215-1

Order No.: 36P3195
EAN: 4099889901696
MPN:
1-963215-1
1-963215-1 AMP Automotive Power Connectors Image 1
1-963215-1 AMP Automotive Power Connectors Image 2
1-963215-1 AMP Automotive Power Connectors Image 3
1-963215-1 AMP Automotive Power Connectors Image 4
1-963215-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6033 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
9.1154 €
10 pcs.
8.5204 €
25 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-963215-1, AMP

PCB mount header, Horizontal, Wire-to-board, 16 Position, 5 mm Centerline, Fully shrouded, T, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes