1-963212-1 | AMP
Socket, unequipped, 6 pole, straight, 2 rows, black, 1-963212-1
Order No.: 36P3000
EAN: 4099889900071
MPN:
1-963212-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available in 12 Days: 528 pcs. - if ordered today
Housing terminals, 1-963212-1, AMP
Housing for female terminals, Wire-to-wire, 6 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Power, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Rated current | 22 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |