1-963211-1 | AMP

Plug, 6 pole, angled, 2 rows, black, 1-963211-1

Order No.: 36P3240
EAN: 4099889902013
MPN:
1-963211-1
1-963211-1 AMP Automotive Power Connectors Image 1
1-963211-1 AMP Automotive Power Connectors Image 2
1-963211-1 AMP Automotive Power Connectors Image 3
1-963211-1 AMP Automotive Power Connectors Image 4
1-963211-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
165.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.5097 €

PCB mount header, 1-963211-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product length: 34.6 mm, Shielded: no, Circuit application: signal, Packaging quantity: 400

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes