Pin housing, 1-962375-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 7.6 mm, Height: 41 mm, Length: 17.2 mm, Width: 23.4 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no