1-962340-1 | AMP

Plug, unequipped, 4 pole, straight, 1 row, black, 1-962340-1

Order No.: 36P2981
EAN: 4099889899924
MPN:
1-962340-1
1-962340-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available in 12 Days: 1,100 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
25 pcs.
1.0710 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-962340-1, AMP

Housing for male termals, Wire-to-wire, 4 Position, 5 mm Centerline, Black, Wire & cable, Signal, Panel mount, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Rated current 10 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes