1-929504-7 | AMP

Socket, unequipped, 22 pole, straight, 2 rows, natural, 1-929504-7

Order No.: 36P2972
EAN: 4099889899863
MPN:
1-929504-7
1-929504-7 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
1.1424 €

Socket housing, 1-929504-7, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 22, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 22 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes