1-929504-3 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, natural, 1-929504-3

Order No.: 36P2965
EAN: 4099889899795
MPN:
1-929504-3
1-929504-3 AMP Automotive Power Connectors
Image may differ
Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 28 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes