1-929504-1 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, natural, 1-929504-1

Order No.: 36P2961
EAN: 4099889899757
MPN:
1-929504-1
1-929504-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-929504-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 24 V
Rated current 20 A
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes