1-929180-1 | AMP

Plug, 6 pole, angled, 2 rows, black, 1-929180-1

Order No.: 36P3266
EAN: 4099889902167
MPN:
1-929180-1
1-929180-1 AMP Automotive Power Connectors Image 1
1-929180-1 AMP Automotive Power Connectors Image 2
1-929180-1 AMP Automotive Power Connectors Image 3
1-929180-1 AMP Automotive Power Connectors Image 4
1-929180-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
161.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.0341 €

Hybrid header, 1-929180-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 240 V, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Length: 34.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -55-105 °C, Circuit application: signal, Packaging type: tray

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 240 V
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes