1-929103-1 | AMP

Plug, unequipped, 2 pole, straight, 1 row, black, 1-929103-1

Order No.: 36P2910
EAN: 4099889899375
MPN:
1-929103-1
1-929103-1 AMP Automotive Power Connectors Image 1
1-929103-1 AMP Automotive Power Connectors Image 2
1-929103-1 AMP Automotive Power Connectors Image 3
1-929103-1 AMP Automotive Power Connectors Image 4
1-929103-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3332 €

Plug housing, 1-929103-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Product height: 30.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Rated current 7.5 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes