1-826884-2 | AMP

Socket, 2 pole, straight, 1 row, black, 1-826884-2

Order No.: 71P3647
EAN: 4099889446838
MPN:
1-826884-2
Series: Econoseal
1-826884-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available in 12 Days: 119 pcs. - if ordered today
Total Price:
209.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
85 pcs.
2.4633 €

Socket housing, 1-826884-2, AMP

Housing for female terminals, Wire-to-Wire, 2 Position, 3.5 mm Centerline, Sealable, Black, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 3.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes