1-776267-2 | AMP

Plug, 14 pole, angled, 3 rows, natural, 1-776267-2

Order No.: 36P3710
EAN: 4099889902518
MPN:
1-776267-2
Series: AMPSEAL
1-776267-2 AMP Automotive Power Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Hybrid header, 1-776267-2, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 14, Number of positions: 14, PCB mount orientation: horizontal, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 240 V, Primary product color: natural, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, PCB thickness (recommended): 1.57 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, Degree of protection: IP6K9K

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface gold-plated
Type of locking Yes
Rated voltage 250 V
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes