1-776262-1 | AMP

Plug, 14 pole, straight, 3 rows, black, 1-776262-1

Order No.: 36P3700
EAN: 4099889902419
MPN:
1-776262-1
Series: AMPSEAL
1-776262-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1602 € *
Available in 12 Days: 945 pcs. - if ordered today
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
5 pcs.
15.3272 €
10 pcs.
14.3395 €
25 pcs.
13.0781 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-776262-1, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 14, Number of positions: 14, PCB mount orientation: vertical, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: black, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 4 mm, Product length: 48.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 1

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version straight
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface gold-plated
Type of locking Yes
Rated voltage 250 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes