1-776163-4 | AMP

Plug, 35 pole, angled, 3 rows, gray, 1-776163-4

Order No.: 36P3749
EAN: 4099889902884
MPN:
1-776163-4
Series: AMPSEAL
1-776163-4 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8690 € *
Available in 12 Days: 636 pcs. - if ordered today
Total Price:
29.87 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8690 €
2 pcs.
27.9412 €
5 pcs.
26.2514 €
10 pcs.
24.4069 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-776163-4, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 35, Number of positions: 35, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: gray, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, Product length: 76.9 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 220

Technical specifications
Filter Property Value
Contact type plug
Pin number 35 pole
Version angled
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface gold-plated
Type of locking Yes
Rated voltage 250 V
Rated current 15 A
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes