1-699297-1 | AMP

Plug, 4 pole, straight, 1 row, black, 1-699297-1

Order No.: 36P2759
EAN: 4099889898217
MPN:
1-699297-1
1-699297-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0702 € *
Available in 12 Days: 298 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0702 €
10 pcs.
2.8441 €
25 pcs.
2.6537 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 1-699297-1, AMP

Housing for male termals, Wire-to-wire, 4 Position, 5 mm Centerline, Sealable, Black, Wire & cable, Power, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 18 V
Rated current 30 A
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes