1-284272-6 | AMP

Socket, 64 pole, straight, 4 rows, gray, 1-284272-6

Order No.: 71P1801
EAN: 4099889444605
MPN:
1-284272-6
Series: MQS
1-284272-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2098 € *
Available in 12 Days: 215 pcs. - if ordered today
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
5 pcs.
10.6267 €
10 pcs.
9.9365 €
25 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 1-284272-6, AMP

Housing for female terminalss, Wire-to-Board/Wire-to-Device/Wire-to-Wire, 64 Position, 2.54 mm Centerline, Sealable, Grey.

Technical specifications
Filter Property Value
Contact type socket
Pin number 64 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 24 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin IT
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes