1-2382278-1 | AMP

Socket housing, 2 pole, 1 row, black, 1-2382278-1

Order No.: 36P4081
MPN:
1-2382278-1
2POS,AMP MCP 1.5K,REC HSG ASSY,SLD,COD A
Series: HDSCS
1-2382278-1 AMP Automotive Power Connectors Image 1
1-2382278-1 AMP Automotive Power Connectors Image 2
1-2382278-1 AMP Automotive Power Connectors Image 3
1-2382278-1 AMP Automotive Power Connectors Image 4
1-2382278-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0940 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.8679 €
25 pcs.
2.6775 €
50 pcs.
2.4395 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-2382278-1, AMP

2 Position Housing, Housing for Female Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Black, Wire & Cable, Power.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated current 10 A
Colour black
Logistics
Property Value
Customs tariff number 85442000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No