1-1903608-3 | AMP
Socket housing, 12 pole, straight, 1 row, gray, 1-1903608-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1-1903608-3, AMP
12 V, 12 Position, Automotive Housing for Female Terminals, Wire-to-Board, 1.6 mm / 1.8 mm Centerline, Gray, 0.50 Connector System.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 1.8 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Rated voltage | 12 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |