PCB mount header, 1-175976-2, AMP
Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 28, Number of positions: 28, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: Gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, Product length: 22.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 80