1-174953-1 | AMP

Plug, 3 pole, straight, 1 row, white, 1-174953-1

Order No.: 36P1690
EAN: 4099889896626
MPN:
1-174953-1
Series: Multilock
1-174953-1 AMP Automotive Power Connectors Image 1
1-174953-1 AMP Automotive Power Connectors Image 2
1-174953-1 AMP Automotive Power Connectors Image 3
1-174953-1 AMP Automotive Power Connectors Image 4
1-174953-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.19 €

PCB mount header, 1-174953-1, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 3, Number of positions: 3, PCB mount orientation: vertical, Number of rows: 1, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 3.5 mm, Product length: 12.3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 60, Interface number: 174921

Technical specifications
Filter Property Value
Contact type plug
Pin number 3 pole
Version straight
Grid 3.5 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour white
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes