1-1743386-2 | AMP

Plug, 8 pole, straight, 1 row, black, 1-1743386-2

Order No.: 36P1225
EAN: 4099889894189
MPN:
1-1743386-2
Series: MQS
1-1743386-2 AMP Automotive Power Connectors Image 1
1-1743386-2 AMP Automotive Power Connectors Image 2
1-1743386-2 AMP Automotive Power Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1743386-2, AMP

Hybrid Header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: vertical, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product Length: 27.9 mm, Shielded: no, Circuit application: signal, Packaging quantity: 17, Interface number: 1743282

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes