1-1718491-1 | AMP

Plug, unequipped, 25 pole, straight, 3 rows, black, 1-1718491-1

Order No.: 36P4252
EAN: 4099889905922
MPN:
1-1718491-1
1-1718491-1 AMP Automotive Power Connectors Image 1
1-1718491-1 AMP Automotive Power Connectors Image 2
1-1718491-1 AMP Automotive Power Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1718491-1, AMP

Connector & housing type: Housing for Male Terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 3, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 4 mm, 5 mm, Product height: 43.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 25 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 36 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389091
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15