1-1718093-1 | AMP

Plug, 42 pole, straight, 3 rows, black, 1-1718093-1

Order No.: 36P3269
EAN: 4099889902181
MPN:
1-1718093-1
1-1718093-1 AMP Automotive Power Connectors Image 1
1-1718093-1 AMP Automotive Power Connectors Image 2
1-1718093-1 AMP Automotive Power Connectors Image 3
1-1718093-1 AMP Automotive Power Connectors Image 4
1-1718093-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9587 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
5 pcs.
13.2328 €
10 pcs.
12.3760 €
25 pcs.
11.2931 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1718093-1, AMP

PCB mount header, Vertical, Wire-to-board, 42 Position, 4 mm Centerline, Fully shrouded, T, Through hole -solder, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 42 pole
Version straight
Grid 4 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes