1-1670730-2 | AMP

Pin housing, 3 pole, 1 row, black, 1-1670730-2

Order No.: 36P4149
MPN:
1-1670730-2
3POS,TAB 1.5X0.63 TAB HSG MID POS CLOSED
Series: HDSCS
1-1670730-2 AMP Automotive Power Connectors Image 1
1-1670730-2 AMP Automotive Power Connectors Image 2
1-1670730-2 AMP Automotive Power Connectors Image 3
1-1670730-2 AMP Automotive Power Connectors Image 4
1-1670730-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7017 €
50 pcs.
1.6184 €
100 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin housing, 1-1670730-2, AMP

2 Position Housing, Housing for Male Terminals, Wire-to-Wire, 4 mm Centerline, Sealable, Black, Wire & Cable, Power.

Technical specifications
Filter Property Value
Contact type tab
Pin number 3 pole
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 60 V
Rated current 10 A
Colour black
Logistics
Property Value
Customs tariff number 85442000
Country of origin MA
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No