1-1670459-2 | AMP
Socket, unequipped, 8 pole, straight, 2 rows, gray, 1-1670459-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 1,718 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing female, 1-1670459-2, AMP
8 Position Housing, Housing for Female Terminals, Wire-to-Board / Wire-to-Wire, 2.54 mm [.1 in] Centerline, Gray, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Number of rows | 2 | |
| Rated voltage | 25 V | |
| Rated current | 7.5 A | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |