1-1534229-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, black, 1-1534229-1

Order No.: 35P9961
EAN: 4099889891379
MPN:
1-1534229-1
Series: MQS
1-1534229-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Available in 12 Days: 67,246 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1534229-1, AMP

Row-to-row spacing: 6.9 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Operating voltage: 50 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mounting feature: without, Centerline (pitch): 2.54 mm, Height: 24 mm, Length: 31.6 mm, Width: 20.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 50 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes