1-1452721-1 | AMP

Plug, 16 pole, straight, 2 rows, black, 1-1452721-1

Order No.: 36P3232
EAN: 4099889901979
MPN:
1-1452721-1
1-1452721-1 AMP Automotive Power Connectors Image 1
1-1452721-1 AMP Automotive Power Connectors Image 2
1-1452721-1 AMP Automotive Power Connectors Image 3
1-1452721-1 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6513 € *
Available in 12 Days: 5,080 pcs. - if ordered today
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
5 pcs.
8.2110 €
10 pcs.
7.6755 €
25 pcs.
6.9972 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 1-1452721-1, AMP

Hybrid Header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 5 mm, Product Length: 59 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 240

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version straight
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes