1-1418883-1 | AMP
Socket, unequipped, 62 pole, angled, 4 rows, black, 1-1418883-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2804 € *
Available in 12 Days: 325 pcs. - if ordered today
Total Price:
13.28 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2804 €
5 pcs.
12.6021 €
10 pcs.
11.7810 €
25 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 1-1418883-1, AMP
Housing for female terminals, Wire-to-board, Wire-to-wire, Wire-to-device, 62 Position, 4 mm -5 mm Centerline, LEAVYSEAL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 62 pole | |
| Version | angled | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 36 V | |
| Rated current | 40 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |