1-1418639-5 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1-1418639-5

Order No.: 60F104
MPN:
1-1418639-5
Series: MQS
1-1418639-5 AMP Automotive Power Connectors Image 1
1-1418639-5 AMP Automotive Power Connectors Image 2
1-1418639-5 AMP Automotive Power Connectors Image 3
1-1418639-5 AMP Automotive Power Connectors Image 4
1-1418639-5 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 2,700 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing female, 1-1418639-5, AMP

Socket housing, 2 Position, MQS

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin HU
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes