1-1355200-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 1-1355200-1

Order No.: 36P4342
EAN: 4099889906370
MPN:
1-1355200-1
1-1355200-1 AMP Automotive Power Connectors Image 1
1-1355200-1 AMP Automotive Power Connectors Image 2
1-1355200-1 AMP Automotive Power Connectors Image 3
1-1355200-1 AMP Automotive Power Connectors Image 4
1-1355200-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Available: 40 pcs.
Available in 12 Days: 8,300 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1355200-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 6 mm, Product height: 22.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -30-100 °C, UL flammability rating: UL 94HB, Packaging method: container, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes