1-1355123-3 | AMP

Socket, unequipped, 60 pole, straight, 4 rows, black, 1-1355123-3

Order No.: 35P9948
EAN: 4099889891270
MPN:
1-1355123-3
Series: MQS
1-1355123-3 AMP Automotive Power Connectors Image 1
1-1355123-3 AMP Automotive Power Connectors Image 2
1-1355123-3 AMP Automotive Power Connectors Image 3
Image may differ

Socket housing, 1-1355123-3, AMP

Row-to-row spacing: 5.5 mm, 9 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Blank cavity position: 24, 36, Number of positions: 60, Number of rows: 4, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, 1.5 mm, Mounting feature: without, Polarized, Height: 43 mm, Length: 60.65 mm, Width: 36.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 60 pole
Version straight
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes