1-1318772-0 | AMP

Plug, 12 pole, angled, 2 rows, black, 1-1318772-0

Order No.: 35P8742
EAN: 4099889887815
MPN:
1-1318772-0
1-1318772-0 AMP Automotive Power Connectors
Image may differ

Hybrid Header, 1-1318772-0, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: Gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, PCB thickness (recommended): 1.2-1.6 mm, Operating temperature (max): 100 °C, 105 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 23

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface gold-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes