1-1318382-3 | AMP

Plug, unequipped, 16 pole, angled, 2 rows, black, 1-1318382-3

Order No.: 35P8702
EAN: 4099889887464
MPN:
1-1318382-3
1-1318382-3 AMP Automotive Power Connectors Image 1
1-1318382-3 AMP Automotive Power Connectors Image 2
1-1318382-3 AMP Automotive Power Connectors Image 3
1-1318382-3 AMP Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
728.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
342 pcs.
2.1301 €

PCB mount header, 1-1318382-3, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.64 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.2 mm, Product Length: 24.47 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 19

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version angled
Grid 2.2 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes