927689-1 | AMP
Cover for PCB connector, 927689-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB connector cover, 927689-1, AMP
Protection & Strain Relief Accessory Type: Backshell/Cable Clamp, Sealable: No, Primary Product Color: Yellow, Primary Product Material: PA 6.6 13GV, Operating Temperature Range: -65 - 105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |