926519-2 | AMP
Coding strip for female/male connector, 926519-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available: 400 pcs.
Available in 12 Days: 4,250 pcs. - if ordered today
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding pin, 926519-2, AMP
Connector Keying Accessory Type: Keying Plug, Contact Current Rating (Max): 3 A, Operating Temperature Range: -65 - 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94-HB
Technische Daten
- Version: Coding pin
- Suitable for: Female/Male connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding strip | |
| Suitable for | female/male connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |