926475-7 | AMP
Socket housing, 7 pole, 926475-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 12 Days: 2,163 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 926475-7, AMP
7 Position, Receptacle, Housing, Crimp, Wire-to-Board, 2.54 mm Centerline, 1 Row, 250 VAC, Wire & Cable, Signal, AMPMODU IV/V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 7 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |