917700-1 | AMP
Contact locking, 4 pole for plug housing, 917700-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0833 € *
Available in 12 Days: 122,195 pcs. - if ordered today
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0833 €
50 pcs.
0.0774 €
100 pcs.
0.0714 €
250 pcs.
0.0655 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact lock, 917700-1, AMP
Double Lock Plate, Natural, Nylon 6/6 GF, 4 Position, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact locking | |
| Version | 4 pole | |
| Suitable for | plug housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |