794991-1 | AMP
Seal, 2 pole for connector, 794991-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2951 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2951 €
10 pcs.
0.2737 €
25 pcs.
0.2559 €
50 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 794991-1, AMP
Interface Seal, -55 - 105 °C, Black, Silicone Foam, 2 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | 2 pole | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |