794282-1 | AMP

Seal for Universal MATE-N-LOK series, 794282-1

Order No.: 35P4675
EAN: 4099891030223
MPN:
794282-1
794282-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
794282-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
794282-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
794282-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
794282-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Available in 12 Days: 644 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular connector seal, 794282-1, AMP

Wire/Cable Type: Discrete Wire, Connector Seal Type: Interface Seal, Connector System: Wire-to-Wire, Color: Blue, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 1.52 - 3.3 mm, Operating Temperature Range: -55 - 105 °C, For Use With: Universal MATE-N-LOK Sealed Connectors, Packaging Quantity: 400

Technical specifications
Filter Property Value
Product type seal
Suitable for Universal MATE-N-LOK series
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane
RoHS conform Yes