794281-1 | AMP
Seal for Universal MATE-N-LOK series, 794281-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Available in 12 Days: 2,895 pcs. - if ordered today
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector seal, 794281-1, AMP
Product Type: Accessory, Connector Seal Type: Interface Seal, Connector System: Wire-to-Wire, Color: Blue, Operating Temperature Range: -55 - 105 °C, For Use With: Universal MATE-N-LOK Sealed Connectors, Packaging Quantity: 500
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | Universal MATE-N-LOK series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |