643182-2 | AMP
Adapter for Universal MATE-N-LOK series, 643182-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available in 12 Days: 1,310 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular Connector Adapters, 643182-2, AMP
Rectangular Connector Adapter Type: Cap Housing Adapter, Operating Voltage: 600 VAC, Material: Nylon, Housing Material: Glass-Filled Nylon, Agency/Standard: CSA,UL,VDE, UL Flammability Rating: UL 94V-0, Packaging Quantity: 6000, Comment: For 2 in-line and 6 matrix position cap housings only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | Universal MATE-N-LOK series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |