643077-2 | AMP
Cover for PCB connector, 643077-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3070 €
50 pcs.
0.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector cover, 643077-2, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 2, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Feed Thru, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |