643075-3 | AMP
Cover for PCB connector, 643075-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 16,071 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector cover, 643075-3, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 3, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |