643067-2 | AMP
Cover for PCB connector, 643067-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 12 Days: 3,084 pcs. - if ordered today
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2975 €
25 pcs.
0.2773 €
50 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector cover, 643067-2, AMP
Protection & Strain Relief Accessory Type: Strain relief covers, Product Profile: Standard, Number of Positions: 2, Primary Product Color: White, Primary Product Material: Nylon, Centerline (Pitch): 3.96 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |